RS PRO 0.1 → 0.16 A Motor Protection Circuit Breaker

Technical documents
Specifications
Brand
RS ProCurrent Rating
0.1 → 0.16 A
Motor Protection Component
Circuit Breaker
Series
XL2000
Overall Length
80mm
Overall Width
45mm
Overall Depth
73.5mm
Terminal Type
Screw
Control Voltage
0.1 → 0.16 A
Control Voltage
0.1 → 0.16 A
Country of Origin
Slovenia
Product details
Motor Protection Switches - XL-2000-01
Overload protection compensated -5 to +40°C
Lockable in 'OFF' position
Short circuit protection, therefore, no back-up fuse protection is required where the prospective fault level is less than the breaking capacity of the unit
Expected life cycles 0.1 x 106
Maximum switching frequency 40 operations/ hour
Ambient temperature (min/max) -25 to +55°C (open) and up to +40°C (closed)
Standards
IEC 947-2, IEC 9474.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCurrent Rating
0.1 → 0.16 A
Motor Protection Component
Circuit Breaker
Series
XL2000
Overall Length
80mm
Overall Width
45mm
Overall Depth
73.5mm
Terminal Type
Screw
Control Voltage
0.1 → 0.16 A
Control Voltage
0.1 → 0.16 A
Country of Origin
Slovenia
Product details
Motor Protection Switches - XL-2000-01
Overload protection compensated -5 to +40°C
Lockable in 'OFF' position
Short circuit protection, therefore, no back-up fuse protection is required where the prospective fault level is less than the breaking capacity of the unit
Expected life cycles 0.1 x 106
Maximum switching frequency 40 operations/ hour
Ambient temperature (min/max) -25 to +55°C (open) and up to +40°C (closed)
Standards
IEC 947-2, IEC 9474.