RS PRO, 0.22 mm² CSA, 2.6mm od, 100m
RS Stock No.: 181-900Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Insulation material
PE
Outer Diameter
2.6mm
Length
100m
Cable Shape
Single Core
Core Strands
7/0.2 mm
Size of Strands
0.2 mm
Number of Strands
7
P.O.A.
RS PRO, 0.22 mm² CSA, 2.6mm od, 100m
1
P.O.A.
RS PRO, 0.22 mm² CSA, 2.6mm od, 100m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Insulation material
PE
Outer Diameter
2.6mm
Length
100m
Cable Shape
Single Core
Core Strands
7/0.2 mm
Size of Strands
0.2 mm
Number of Strands
7