RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 3.6V dc
RS Stock No.: 184-5058Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCapacitance
0.22F
Voltage
3.6V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Leakage Current
0.005 mA
Series
RG
Tolerance
-20 → +80%
Capacitor Family
Electric Double Layer
Tolerance (Plus)
+80%
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 3.6V dc
1
P.O.A.
RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 3.6V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
0.22F
Voltage
3.6V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Leakage Current
0.005 mA
Series
RG
Tolerance
-20 → +80%
Capacitor Family
Electric Double Layer
Tolerance (Plus)
+80%
Country of Origin
China