RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 5.5V dc

RS Stock No.: 184-5036Brand: RS PRO
brand-logo
View all in Supercapacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

0.22F

Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Leakage Current

0.005 mA

Series

SD

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Tolerance (Plus)

+80%

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 5.5V dc

P.O.A.

RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 5.5V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacitance

0.22F

Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Leakage Current

0.005 mA

Series

SD

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Tolerance (Plus)

+80%

Country of Origin

China

You may be interested in