Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 5.5V dc

RS Stock No.: 184-5524Brand: RS PRO
brand-logo
View all in Supercapacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

0.22F

Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Leakage Current

0.005 mA

Series

SE

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Tolerance (Plus)

+80%

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 5.5V dc
Select packaging type

P.O.A.

RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 5.5V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacitance

0.22F

Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Leakage Current

0.005 mA

Series

SE

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Tolerance (Plus)

+80%

Country of Origin

China

You may be interested in