Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 0.47F Supercapacitor -20 → +80% Tolerance 5.5V dc

RS Stock No.: 184-5048Brand: RS PRO
brand-logo
View all in Supercapacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

0.47F

Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

0.02 mA

Series

SG

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 0.47F Supercapacitor -20 → +80% Tolerance 5.5V dc

P.O.A.

RS PRO 0.47F Supercapacitor -20 → +80% Tolerance 5.5V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Capacitance

0.47F

Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

0.02 mA

Series

SG

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Country of Origin

China