RS PRO 0.47m Aluminium Scafolding & Work Platform

RS Stock No.: 771-9168Brand: RS PRO
brand-logo
View all in Scaffolding & Work Platforms

Technical documents

Specifications

Brand

RS Pro

Platform Height

0.47m

Maximum Load

150kg

Material

Aluminium

Number of Treads

1

Weight

7.4kg

Country of Origin

China

Product details

Hop Up Platform

Lightweight work plaform ideal for low level jobs.

Steel locking hinges
Lightweight yet durable
Compact when closed
Easy to store & transport

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 0.47m Aluminium Scafolding & Work Platform

P.O.A.

RS PRO 0.47m Aluminium Scafolding & Work Platform
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Platform Height

0.47m

Maximum Load

150kg

Material

Aluminium

Number of Treads

1

Weight

7.4kg

Country of Origin

China

Product details

Hop Up Platform

Lightweight work plaform ideal for low level jobs.

Steel locking hinges
Lightweight yet durable
Compact when closed
Easy to store & transport

You may be interested in