RS PRO 0.56mm Tinned Copper Wire, 24 AWG 91.3m Reel

RS Stock No.: 355-085Brand: RS PRODistrelec Article No.: 30418723
brand-logo
View all in Copper Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.2 mm²

American Wire Gauge

24 AWG

Core Strands

1/0.56 mm

Outer Diameter

0.56mm

Length

91.3m

Finish

Tinned

Wire Style

BS EN13602

Shield Type

Unshielded

Cable Type

Single Core

Distrelec Product Id

30418723

Country of Origin

United Kingdom

Product details

RS Pro Tinned Copper Wire

From RS Pro, a range of tinned copper wire supplied handy plastic spools. The annealed single strand copper wire benefits from a thin tin plating making the copper wires robust and resilient to moisture. Tinned copper wire is particularly useful where excellent electrical conductivity and thermal resistance is required, suitable for use as rewirable fuse links and shorting links. The RS Pro range of copper wire is available in various diameters and AWG sizes. All models are highly reliable and excellent quality.

Features and Benefits

• Excellent corrosion resistance
• Easy to solder
• Longer life than non-tinned copper wire
• Resistant to humidity and damp conditions
• Range of AWG (American Wire Gauge) sizes

Who uses these wires?

Copper is the second most conductive metal in the world after silver. This makes the material extremely useful for the manufacture of conductive components. Tinned copper has many uses in the electrical wiring industry. Due to the materials efficient performance in humid or rainy climates copper wire is an extremely useful in applications where this is a discerning factor. Some of the most common environments are:

• Fuse links
• Panel wiring
• Industrial machinery cranes and forklift trucks
• Automation
• Telecommunications
• Marine applications

What are the benefits of copper?

Being one of the top 5 most used metals around the world. It's no secret copper is widely regarding as the go to choice for wire in electronics. Due to the extremely convenient conductive properties, copper can be used as wires for anything, ranging from network cables up to advanced computer and mobile phone circuit boards.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 0.56mm Tinned Copper Wire, 24 AWG 91.3m Reel

P.O.A.

RS PRO 0.56mm Tinned Copper Wire, 24 AWG 91.3m Reel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.2 mm²

American Wire Gauge

24 AWG

Core Strands

1/0.56 mm

Outer Diameter

0.56mm

Length

91.3m

Finish

Tinned

Wire Style

BS EN13602

Shield Type

Unshielded

Cable Type

Single Core

Distrelec Product Id

30418723

Country of Origin

United Kingdom

Product details

RS Pro Tinned Copper Wire

From RS Pro, a range of tinned copper wire supplied handy plastic spools. The annealed single strand copper wire benefits from a thin tin plating making the copper wires robust and resilient to moisture. Tinned copper wire is particularly useful where excellent electrical conductivity and thermal resistance is required, suitable for use as rewirable fuse links and shorting links. The RS Pro range of copper wire is available in various diameters and AWG sizes. All models are highly reliable and excellent quality.

Features and Benefits

• Excellent corrosion resistance
• Easy to solder
• Longer life than non-tinned copper wire
• Resistant to humidity and damp conditions
• Range of AWG (American Wire Gauge) sizes

Who uses these wires?

Copper is the second most conductive metal in the world after silver. This makes the material extremely useful for the manufacture of conductive components. Tinned copper has many uses in the electrical wiring industry. Due to the materials efficient performance in humid or rainy climates copper wire is an extremely useful in applications where this is a discerning factor. Some of the most common environments are:

• Fuse links
• Panel wiring
• Industrial machinery cranes and forklift trucks
• Automation
• Telecommunications
• Marine applications

What are the benefits of copper?

Being one of the top 5 most used metals around the world. It's no secret copper is widely regarding as the go to choice for wire in electronics. Due to the extremely convenient conductive properties, copper can be used as wires for anything, ranging from network cables up to advanced computer and mobile phone circuit boards.

You may be interested in