RS PRO 0.8 POM Gear Rack, 2000mm Long , 795 Teeth , 3.8mm Face Width

RS Stock No.: 521-7821Brand: RS PRO
brand-logo
View all in Gear Racks

Technical documents

Specifications

Brand

RS Pro

Module

0.8

Material

POM

Overall Length

2000mm

Face Width

3.8mm

Pitch Centre Height

0.7mm

Flexibility

Flexible

Number Of Teeth

795

Maximum Operating Temperature

+100°C

Country of Origin

China

Product details

Delrin Gear Racks

A range of RS Pro flexible metric racks made from Duracon, aluminium fixing rails and clamping plates and screws (Sold Separately). These racks can be mounted directly onto the application surface or by using the aluminium fixing rails.

Features and Benefits

• Racks supplied in 2 M lengths – easily cut to size
• Aluminium fixing rails available in 1 M lengths

Product Application Information

Compatible with 0.8 Module to 2.0 Module.

Stock information temporarily unavailable.

P.O.A.

RS PRO 0.8 POM Gear Rack, 2000mm Long , 795 Teeth , 3.8mm Face Width

P.O.A.

RS PRO 0.8 POM Gear Rack, 2000mm Long , 795 Teeth , 3.8mm Face Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Module

0.8

Material

POM

Overall Length

2000mm

Face Width

3.8mm

Pitch Centre Height

0.7mm

Flexibility

Flexible

Number Of Teeth

795

Maximum Operating Temperature

+100°C

Country of Origin

China

Product details

Delrin Gear Racks

A range of RS Pro flexible metric racks made from Duracon, aluminium fixing rails and clamping plates and screws (Sold Separately). These racks can be mounted directly onto the application surface or by using the aluminium fixing rails.

Features and Benefits

• Racks supplied in 2 M lengths – easily cut to size
• Aluminium fixing rails available in 1 M lengths

Product Application Information

Compatible with 0.8 Module to 2.0 Module.