RS PRO, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 47 nH ±5% Wire-Wound 500mA Idc Q:60

RS Stock No.: 763-1370Brand: RS PRO
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

RS Pro

Inductance

47 nH

Maximum dc Current

500mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.6mm

Dimensions

2.29 x 1.73 x 1.6mm

Tolerance

±5%

Maximum DC Resistance

310mΩ

Series

WL05

Core Material

Ceramic

Maximum Self Resonant Frequency

1.65GHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

60

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

RS 0805 WL05 Series Wire Wound Inductors (reels)

WL series 0603 Ultra compact low profile inductors with a Ceramic body, high self resonant frequency, high Q factors and high current capabilities. Applications for the WL series include: RF Products, Broadband applications; IT applications

Stock information temporarily unavailable.

P.O.A.

RS PRO, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 47 nH ±5% Wire-Wound 500mA Idc Q:60

P.O.A.

RS PRO, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 47 nH ±5% Wire-Wound 500mA Idc Q:60
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inductance

47 nH

Maximum dc Current

500mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.6mm

Dimensions

2.29 x 1.73 x 1.6mm

Tolerance

±5%

Maximum DC Resistance

310mΩ

Series

WL05

Core Material

Ceramic

Maximum Self Resonant Frequency

1.65GHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

60

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

RS 0805 WL05 Series Wire Wound Inductors (reels)

WL series 0603 Ultra compact low profile inductors with a Ceramic body, high self resonant frequency, high Q factors and high current capabilities. Applications for the WL series include: RF Products, Broadband applications; IT applications