RS PRO 1 1/2in Bright Zinc Plated Steel Clevis Pin, 1/4in Diameter

Technical documents
Specifications
Brand
RS ProPart Type
Clevis Pin
Diameter
1/4in
Length
1 1/2in
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
United Kingdom
Product details
RS PRO Clevis Pins
Brought to you from the trusted brand RS PRO, a high-quality bright zinc plated clevis pin designed to connect components that rotate or swivel. Steel clevis pins are a type of fastener commonly used on agricultural machinery, motor engines, or as a replacement secure pin for jack stands. They are extremely versatile, easy to install, and locked into place via a retaining clip. Once installed the clevis pin will remain in place and will not work loose under vibration.
Also referred to as
- Link pin
- Hinge pin
Features and Benefits
- Steel clevis pin
- Bright Zinc Plated
- Through-hole
- Resistance to vibration
- Corrosion resistant
- Multiple sizes available separately
Specification
- Mild steel construction
- Imperial Diameter: 3/16 in, 1 /4 in, 5/16 in, 3/8 in
- Length: 1 /2 in, 5/8 in, 3 /4 in, 1 in, 1-1 /4 in, 1-1/2 in
You may also need!
RS PRO offer a selection of bright zinc-plated steel retaining clips compatible with clevis pins. Browse our offer using the improved filters to find you ideal solution.
Working length of pin is less than nominal length
For 3/16 pins subtract 0·145in, for 1/4 pins 0·176, for 5/16 pins 0·224 and for 3/8 pins 0·25 from nominal length to find the working length
- RS stock no: 839-268 has a size designation and wire size (d) of 3/16 in x 1 mm
- RS stock no: 839-274 has a size designation and wire size (d) of in x 1.2 mm
- RS stock no: 839-280 has a size designation and wire size (d) of 5/16 in x 1.6 mm
- RS stock no: 839-296 has a size designation and wire size (d) of 3/8 in x 1.8 mm
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProPart Type
Clevis Pin
Diameter
1/4in
Length
1 1/2in
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
United Kingdom
Product details
RS PRO Clevis Pins
Brought to you from the trusted brand RS PRO, a high-quality bright zinc plated clevis pin designed to connect components that rotate or swivel. Steel clevis pins are a type of fastener commonly used on agricultural machinery, motor engines, or as a replacement secure pin for jack stands. They are extremely versatile, easy to install, and locked into place via a retaining clip. Once installed the clevis pin will remain in place and will not work loose under vibration.
Also referred to as
- Link pin
- Hinge pin
Features and Benefits
- Steel clevis pin
- Bright Zinc Plated
- Through-hole
- Resistance to vibration
- Corrosion resistant
- Multiple sizes available separately
Specification
- Mild steel construction
- Imperial Diameter: 3/16 in, 1 /4 in, 5/16 in, 3/8 in
- Length: 1 /2 in, 5/8 in, 3 /4 in, 1 in, 1-1 /4 in, 1-1/2 in
You may also need!
RS PRO offer a selection of bright zinc-plated steel retaining clips compatible with clevis pins. Browse our offer using the improved filters to find you ideal solution.
Working length of pin is less than nominal length
For 3/16 pins subtract 0·145in, for 1/4 pins 0·176, for 5/16 pins 0·224 and for 3/8 pins 0·25 from nominal length to find the working length
- RS stock no: 839-268 has a size designation and wire size (d) of 3/16 in x 1 mm
- RS stock no: 839-274 has a size designation and wire size (d) of in x 1.2 mm
- RS stock no: 839-280 has a size designation and wire size (d) of 5/16 in x 1.6 mm
- RS stock no: 839-296 has a size designation and wire size (d) of 3/8 in x 1.8 mm
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.