RS PRO 1 → 1.6 A Motor Protection Circuit Breaker
RS Stock No.: 331-3618Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Rating
1 → 1.6 A
Motor Protection Component
Circuit Breaker
Series
XL2000
Overall Length
80mm
Overall Width
45mm
Overall Depth
73.5mm
Terminal Type
Screw
Control Voltage
1 → 1.6 A
Control Voltage
1 → 1.6 A
Country of Origin
Slovenia
Stock information temporarily unavailable.
P.O.A.
RS PRO 1 → 1.6 A Motor Protection Circuit Breaker
1
P.O.A.
RS PRO 1 → 1.6 A Motor Protection Circuit Breaker
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCurrent Rating
1 → 1.6 A
Motor Protection Component
Circuit Breaker
Series
XL2000
Overall Length
80mm
Overall Width
45mm
Overall Depth
73.5mm
Terminal Type
Screw
Control Voltage
1 → 1.6 A
Control Voltage
1 → 1.6 A
Country of Origin
Slovenia