Technical documents
Specifications
Brand
RS ProManufacturer k.i.m.
RS PRO
Housing Material
Aluminium
Connection
1/4 in BSPP
Maximum Working Pressure
1 bar
Micron Size
100µm
Dimensions
61 x 61 x 75mm
Height
75mm
Length
61mm
Width
61mm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO 1 bar Aluminium Heating Oil Filter, 1/4 in BSPP, 61 x 61 x 75mm
1
P.O.A.
RS PRO 1 bar Aluminium Heating Oil Filter, 1/4 in BSPP, 61 x 61 x 75mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProManufacturer k.i.m.
RS PRO
Housing Material
Aluminium
Connection
1/4 in BSPP
Maximum Working Pressure
1 bar
Micron Size
100µm
Dimensions
61 x 61 x 75mm
Height
75mm
Length
61mm
Width
61mm
Country of Origin
Italy