RS PRO, 1 Blades Screw cutting gauge

Technical documents
Specifications
Brand
RS ProNumber of Blades
1
Largest Metric Measure
1mm
Smallest Metric Measure
0.5mm
Country of Origin
United States
Product details
Screw Cutting Gauge
Used for checking 60° tool points and setting screw thread cutting tools
Manufactured from tempered steel
Satin chrome finish
Working surfaces are ground for accuracy
Both sides marked with 0.5 and 1mm graduations
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Blades
1
Largest Metric Measure
1mm
Smallest Metric Measure
0.5mm
Country of Origin
United States
Product details
Screw Cutting Gauge
Used for checking 60° tool points and setting screw thread cutting tools
Manufactured from tempered steel
Satin chrome finish
Working surfaces are ground for accuracy
Both sides marked with 0.5 and 1mm graduations