RS PRO 1 cup Suction Lifter, 10kg

RS Stock No.: 409-5822Brand: RS PRO
brand-logo
View all in Suction Lifters

Technical documents

Specifications

Brand

RS Pro

Number Of Cups

1

Lifting Capacity

10kg

Cup Diameter

100mm

Body Material

Plastic

Country of Origin

United Kingdom

Product details

Combined Suction & Fixing Units

Fixing units in three styles; flexible clevis, flexible bar and flat insert
Detachable handle for safe tamperproof locking to smooth non-porous surfaces
Threaded bar is M8 x 40mm

You may be interested in
RS PRO 1 cup Suction Lifter, 40kg
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 1 cup Suction Lifter, 10kg

P.O.A.

RS PRO 1 cup Suction Lifter, 10kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 1 cup Suction Lifter, 40kg
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Number Of Cups

1

Lifting Capacity

10kg

Cup Diameter

100mm

Body Material

Plastic

Country of Origin

United Kingdom

Product details

Combined Suction & Fixing Units

Fixing units in three styles; flexible clevis, flexible bar and flat insert
Detachable handle for safe tamperproof locking to smooth non-porous surfaces
Threaded bar is M8 x 40mm

You may be interested in
RS PRO 1 cup Suction Lifter, 40kg
P.O.A.Each (ex VAT)