RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm
RS Stock No.: 213-306Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Cupboard with Shelf
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
2
Material
Steel
Dimensions
1830 x 1219 x 457mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm
1
P.O.A.
RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Cupboard with Shelf
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
2
Material
Steel
Dimensions
1830 x 1219 x 457mm
Country of Origin
United Kingdom