RS PRO 1 Door Steel Light Grey Locker, 450 mm x 450 mm x 450mm

RS Stock No.: 214-441Brand: RS PRO
brand-logo
View all in Lockers

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

450 mm

External Width

450 mm

External Depth

450mm

Material

Steel

Colour

Light Grey

Country of Origin

United Kingdom

P.O.A.

RS PRO 1 Door Steel Light Grey Locker, 450 mm x 450 mm x 450mm

P.O.A.

RS PRO 1 Door Steel Light Grey Locker, 450 mm x 450 mm x 450mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

450 mm

External Width

450 mm

External Depth

450mm

Material

Steel

Colour

Light Grey

Country of Origin

United Kingdom