RS PRO 1 Door Steel Red Industrial Locker, 1800 mm x 300 mm x 450mm

Technical documents
Specifications
Brand
RS ProNumber Of Doors
1
External Height
1800 mm
External Width
300 mm
External Depth
450mm
Material
Steel
Colour
Red
Country of Origin
United Kingdom
Product details
RS PRO Industrial lockers - 1800H Mild Steel
RS PRO Industrial lockers are storage units designed for use in industrial settings, such as factories, warehouses, manufacturing plants, and other workplaces where employees need secure storage for personal belongings and work-related items. These steel lockers are finished with powder coating that inhibits the growth of potentially lethal bacteria and fungi. RS PRO lockers are built to withstand the harsh conditions and demands of industrial environments.
Features and Benefits
- Lockers have a stylish appearance suitable for all environments
- Lockers are pre-drilled for further nesting once in location
- Available with 1 to 6 doors
- Fixed hat shelf
- Coat hooks
- All steel lockers are supplied with antibacterial protection
- Supplied fully assembled
Applications
- Contractors
- Construction
- Gyms
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Doors
1
External Height
1800 mm
External Width
300 mm
External Depth
450mm
Material
Steel
Colour
Red
Country of Origin
United Kingdom
Product details
RS PRO Industrial lockers - 1800H Mild Steel
RS PRO Industrial lockers are storage units designed for use in industrial settings, such as factories, warehouses, manufacturing plants, and other workplaces where employees need secure storage for personal belongings and work-related items. These steel lockers are finished with powder coating that inhibits the growth of potentially lethal bacteria and fungi. RS PRO lockers are built to withstand the harsh conditions and demands of industrial environments.
Features and Benefits
- Lockers have a stylish appearance suitable for all environments
- Lockers are pre-drilled for further nesting once in location
- Available with 1 to 6 doors
- Fixed hat shelf
- Coat hooks
- All steel lockers are supplied with antibacterial protection
- Supplied fully assembled
Applications
- Contractors
- Construction
- Gyms