Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1 pcs 240 mm 30kg Pulling Capacity Spring Hook

RS Stock No.: 405-3294Brand: RS PRO
brand-logo
View all in Spring Hooks

Technical documents

Specifications

Brand

RS Pro

Length

250mm

Overall Length

240 mm

Pulling Capacity

30kg

Number of Pieces

1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 1 pcs 240 mm 30kg Pulling Capacity Spring Hook

P.O.A.

RS PRO 1 pcs 240 mm 30kg Pulling Capacity Spring Hook
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

250mm

Overall Length

240 mm

Pulling Capacity

30kg

Number of Pieces

1

Country of Origin

United Kingdom