Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1 Phase 240VA Variac, 1 Output, 240V, 1A

RS Stock No.: 890-2828Brand: RS PRO
brand-logo
View all in Variacs

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240V

Power Rating

240VA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

1.6kg

Dimensions

86 x 99 x 110mm

Primary Current Rating

1A

Depth

110mm

Diameter

87mm

Length

113mm

Width

87mm

Protection Features

Overload Protection

Minimum Operating Frequency

50Hz

Construction

Encapsulated

Maximum Operating Frequency

60Hz

Country of Origin

India

Product details

Encapsulated Variable Transformer

Professional range of single phase encapsulated variable transformers. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers are open style and must be fitted in an enclosure or within a protected environment.

A robust range of open style resin cast variable transformers for flash mounting within control panels, enclosures or process control equipment
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers

Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Phase 240VA Variac, 1 Output, 240V, 1A

P.O.A.

RS PRO 1 Phase 240VA Variac, 1 Output, 240V, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240V

Power Rating

240VA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

1.6kg

Dimensions

86 x 99 x 110mm

Primary Current Rating

1A

Depth

110mm

Diameter

87mm

Length

113mm

Width

87mm

Protection Features

Overload Protection

Minimum Operating Frequency

50Hz

Construction

Encapsulated

Maximum Operating Frequency

60Hz

Country of Origin

India

Product details

Encapsulated Variable Transformer

Professional range of single phase encapsulated variable transformers. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers are open style and must be fitted in an enclosure or within a protected environment.

A robust range of open style resin cast variable transformers for flash mounting within control panels, enclosures or process control equipment
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers