RS PRO 1 Phase 360VA Variac, 1 Output, 240V, 1.5A

Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
240V
Secondary Voltage Rating
0 → 240V
Power Rating
360VA
Mounting Type
Surface Mount
Knob Rotation
Clockwise
Number of Phases
1
Number of Outputs
1
Termination Type
Wire Termination
Weight
2.6kg
Dimensions
113 x 130 x 127mm
Primary Current Rating
1.5A
Depth
127mm
Diameter
113mm
Length
113mm
Minimum Operating Frequency
50Hz
Construction
Encapsulated
Maximum Operating Frequency
60Hz
Width
113mm
Protection Features
Overload Protection
Product details
Encapsulated Variable Transformer
Professional range of single phase encapsulated variable transformers. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers are open style and must be fitted in an enclosure or within a protected environment.
A robust range of open style resin cast variable transformers for flash mounting within control panels, enclosures or process control equipment
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life
Variable Auto Transformers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
240V
Secondary Voltage Rating
0 → 240V
Power Rating
360VA
Mounting Type
Surface Mount
Knob Rotation
Clockwise
Number of Phases
1
Number of Outputs
1
Termination Type
Wire Termination
Weight
2.6kg
Dimensions
113 x 130 x 127mm
Primary Current Rating
1.5A
Depth
127mm
Diameter
113mm
Length
113mm
Minimum Operating Frequency
50Hz
Construction
Encapsulated
Maximum Operating Frequency
60Hz
Width
113mm
Protection Features
Overload Protection
Product details
Encapsulated Variable Transformer
Professional range of single phase encapsulated variable transformers. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers are open style and must be fitted in an enclosure or within a protected environment.
A robust range of open style resin cast variable transformers for flash mounting within control panels, enclosures or process control equipment
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life