RS PRO 1 Phase 4.8kVA Variac, 1 Output, 240V, 20A

RS Stock No.: 890-2796Brand: RS PRO
brand-logo
View all in Variacs

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240 V, 0 → 270 V

Power Rating

4.8kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

13.8kg

Dimensions

225 x 225 x 135mm

Primary Current Rating

20A

Depth

135mm

Length

225mm

Maximum Operating Frequency

60Hz

Width

225mm

Construction

Open

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Phase 4.8kVA Variac, 1 Output, 240V, 20A

P.O.A.

RS PRO 1 Phase 4.8kVA Variac, 1 Output, 240V, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240 V, 0 → 270 V

Power Rating

4.8kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

13.8kg

Dimensions

225 x 225 x 135mm

Primary Current Rating

20A

Depth

135mm

Length

225mm

Maximum Operating Frequency

60Hz

Width

225mm

Construction

Open

Country of Origin

India