Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
240V
Secondary Voltage Rating
0 → 240 V, 0 → 270 V
Power Rating
4.8kVA
Mounting Type
Surface Mount
Knob Rotation
Clockwise
Number of Phases
1
Number of Outputs
1
Termination Type
Wire Termination
Weight
15.3kg
Dimensions
225 x 225 x 190mm
Primary Current Rating
20A
Depth
190mm
Length
225mm
Width
225mm
Construction
Enclosed
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
30405952
Product details
Enclosed Variable Transformer
Professional range of enclosed variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers need to be earthed using the earth studs provided.
A robust range of enclosed style variable transformers for surface floor or wall mounting
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life
Variable Auto Transformers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
240V
Secondary Voltage Rating
0 → 240 V, 0 → 270 V
Power Rating
4.8kVA
Mounting Type
Surface Mount
Knob Rotation
Clockwise
Number of Phases
1
Number of Outputs
1
Termination Type
Wire Termination
Weight
15.3kg
Dimensions
225 x 225 x 190mm
Primary Current Rating
20A
Depth
190mm
Length
225mm
Width
225mm
Construction
Enclosed
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
30405952
Product details
Enclosed Variable Transformer
Professional range of enclosed variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers need to be earthed using the earth studs provided.
A robust range of enclosed style variable transformers for surface floor or wall mounting
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life