RS PRO 1 Phase 6.72kVA Variac, 1 Output, 240V, 28A

RS Stock No.: 890-2825Brand: RS PRODistrelec Article No.: 30405953
brand-logo
View all in Variacs

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240 V, 0 → 270 V

Power Rating

6.72kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

25kg

Dimensions

300 x 300 x 225mm

Primary Current Rating

28A

Depth

225mm

Length

300mm

Width

300mm

Minimum Operating Frequency

50Hz

Construction

Enclosed

Maximum Operating Frequency

60Hz

Product details

Enclosed Variable Transformer

Professional range of enclosed variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers need to be earthed using the earth studs provided.

A robust range of enclosed style variable transformers for surface floor or wall mounting
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers

Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Phase 6.72kVA Variac, 1 Output, 240V, 28A

P.O.A.

RS PRO 1 Phase 6.72kVA Variac, 1 Output, 240V, 28A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240 V, 0 → 270 V

Power Rating

6.72kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

25kg

Dimensions

300 x 300 x 225mm

Primary Current Rating

28A

Depth

225mm

Length

300mm

Width

300mm

Minimum Operating Frequency

50Hz

Construction

Enclosed

Maximum Operating Frequency

60Hz

Product details

Enclosed Variable Transformer

Professional range of enclosed variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers need to be earthed using the earth studs provided.

A robust range of enclosed style variable transformers for surface floor or wall mounting
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers