RS PRO 1 Phase 720VA Variac, 1 Output, 240V, 3A

RS Stock No.: 890-2777Brand: RS PRODistrelec Article No.: 30405081
brand-logo
View all in Variacs

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240 V, 0 → 270 V

Power Rating

720VA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

3.5kg

Dimensions

110 x 110 x 115mm

Primary Current Rating

3A

Depth

115mm

Length

110mm

Maximum Operating Frequency

60Hz

Width

110mm

Construction

Open

Product details

Open Style Variable Transformer

Professional range of open style variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. The transformers need to be fitted within an enclosure or a protected environment.

A robust range of open style variable transformers for flash mounting within control panels, enclosures or process control equipment
Operating temperature range is 0°C - 105°C.
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life
0.7, 2, 3, 5, 8, 10, 15 & 20A versions available

Variable Auto Transformers

Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Phase 720VA Variac, 1 Output, 240V, 3A

P.O.A.

RS PRO 1 Phase 720VA Variac, 1 Output, 240V, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240 V, 0 → 270 V

Power Rating

720VA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

3.5kg

Dimensions

110 x 110 x 115mm

Primary Current Rating

3A

Depth

115mm

Length

110mm

Maximum Operating Frequency

60Hz

Width

110mm

Construction

Open

Product details

Open Style Variable Transformer

Professional range of open style variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. The transformers need to be fitted within an enclosure or a protected environment.

A robust range of open style variable transformers for flash mounting within control panels, enclosures or process control equipment
Operating temperature range is 0°C - 105°C.
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life
0.7, 2, 3, 5, 8, 10, 15 & 20A versions available

Variable Auto Transformers