RS PRO 1 Phase 960VA Variac, 1 Output, 240V, 4A

RS Stock No.: 890-2838Brand: RS PRO
brand-logo
View all in Variacs

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240V

Power Rating

960VA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

5.6kg

Dimensions

165 x 165 x 120mm

Primary Current Rating

4A

Depth

120mm

Diameter

165mm

Length

165mm

Protection Features

Overload Protection

Minimum Operating Frequency

50Hz

Width

165mm

Maximum Operating Frequency

60Hz

Construction

Encapsulated

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Phase 960VA Variac, 1 Output, 240V, 4A

P.O.A.

RS PRO 1 Phase 960VA Variac, 1 Output, 240V, 4A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240V

Power Rating

960VA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

5.6kg

Dimensions

165 x 165 x 120mm

Primary Current Rating

4A

Depth

120mm

Diameter

165mm

Length

165mm

Protection Features

Overload Protection

Minimum Operating Frequency

50Hz

Width

165mm

Maximum Operating Frequency

60Hz

Construction

Encapsulated

Country of Origin

India