RS PRO 1 Phase LCD Energy MeterEnergy Meter

Technical documents
Specifications
Brand
RS ProCutout Width
35mm
Cutout Height
90mm
Display Type
LCD
Number of Phases
1
Number of Outputs
1 (Pulse)
Communication Port Type
Modbus RS485
Number of Inputs
1 x Live In, 1 x Live Out, 1 x Neutral
Pulse Output
Yes
Depth
60mm
Digit Height
4 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Minimum Measurement
176 (Phase and Neutral) V ac, 45 Hz, 40mA
Measurement Range
176→276 (Phase and Neutral) V ac, 45→65Hz, 100A Direct connected
Maximum Measurement
276 (Phase and Neutral) V ac, 100A, 65Hz
Approvals
DIRECTIVE 2014/32/EU, IEC/EN62053-21, IEC/EN50470, IEC/EN62053-23, IEC/EN50470-1/3, IEC/EN62053-31
Country of Origin
India
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCutout Width
35mm
Cutout Height
90mm
Display Type
LCD
Number of Phases
1
Number of Outputs
1 (Pulse)
Communication Port Type
Modbus RS485
Number of Inputs
1 x Live In, 1 x Live Out, 1 x Neutral
Pulse Output
Yes
Depth
60mm
Digit Height
4 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Minimum Measurement
176 (Phase and Neutral) V ac, 45 Hz, 40mA
Measurement Range
176→276 (Phase and Neutral) V ac, 45→65Hz, 100A Direct connected
Maximum Measurement
276 (Phase and Neutral) V ac, 100A, 65Hz
Approvals
DIRECTIVE 2014/32/EU, IEC/EN62053-21, IEC/EN50470, IEC/EN62053-23, IEC/EN50470-1/3, IEC/EN62053-31
Country of Origin
India