RS PRO 1-Piece Torx Key, T9 Size, L Shape, Long Arm

RS Stock No.: 248-0048Brand: RS PRO
brand-logo
View all in Torx Keys

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

1

Size

T9

Shape

L

Short or Long Arm

Long

Material

Chrome Nickel Alloy

Country of Origin

United States

Product details

L-Shaped TORX® Drivers

Manufactured from 8650 chrome nickel alloy, heat treated for outstanding torque and strength characteristics
All keys are manufactured to meet ANSI B18-3 and FED. SPEC GGG-K-2750 standards
Also available in sets

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1-Piece Torx Key, T9 Size, L Shape, Long Arm

P.O.A.

RS PRO 1-Piece Torx Key, T9 Size, L Shape, Long Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

1

Size

T9

Shape

L

Short or Long Arm

Long

Material

Chrome Nickel Alloy

Country of Origin

United States

Product details

L-Shaped TORX® Drivers

Manufactured from 8650 chrome nickel alloy, heat treated for outstanding torque and strength characteristics
All keys are manufactured to meet ANSI B18-3 and FED. SPEC GGG-K-2750 standards
Also available in sets

You may be interested in