Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1 Tread Steel Kick Step 0.255m Platform Height

RS Stock No.: 789-8488Brand: RS PRODistrelec Article No.: 30395430
brand-logo
View all in Steps

Technical documents

Specifications

Brand

RS Pro

Number of Steps

1

Platform Height

0.255m

Material

Steel

Weight

2.2kg

Overall Height

0.255m

Country of Origin

China

Product details

RS PRO Steel Step Stool

These compact and lightweight step stools from RS PRO are the perfect solution for gaining a height boost to assist with accessing areas slightly out of reach. The steps are manufactured from steel and include anti-slip rubber feet and ribbed rubber treads, providing a highly durable, safe and stable platform to stand on. The compact design makes the steps ideal for use in the home and can be stored with ease, making them ideal for use in areas with limited space.

Features and benefits

  • Available as either 1 tread or 2

  • Lightweight yet durable design

  • Steel construction offering excellent durability

  • Anti-slip rubber feet and treads ensuring user safety and stability

  • Ideal for use in a range of environments

Application

Lightweight and compact steps are perfect for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact design makes them ideal for use in DIY applications and areas such as:

  • Home

  • Office

  • Garage

  • Workshop

  • Store room

FAQs

What sizes are available?

These step stools are available in either:

What is the max weight load?

The max safe working load for these step stools is 150kg.

Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Tread Steel Kick Step 0.255m Platform Height

P.O.A.

RS PRO 1 Tread Steel Kick Step 0.255m Platform Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Steps

1

Platform Height

0.255m

Material

Steel

Weight

2.2kg

Overall Height

0.255m

Country of Origin

China

Product details

RS PRO Steel Step Stool

These compact and lightweight step stools from RS PRO are the perfect solution for gaining a height boost to assist with accessing areas slightly out of reach. The steps are manufactured from steel and include anti-slip rubber feet and ribbed rubber treads, providing a highly durable, safe and stable platform to stand on. The compact design makes the steps ideal for use in the home and can be stored with ease, making them ideal for use in areas with limited space.

Features and benefits

  • Available as either 1 tread or 2

  • Lightweight yet durable design

  • Steel construction offering excellent durability

  • Anti-slip rubber feet and treads ensuring user safety and stability

  • Ideal for use in a range of environments

Application

Lightweight and compact steps are perfect for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact design makes them ideal for use in DIY applications and areas such as:

  • Home

  • Office

  • Garage

  • Workshop

  • Store room

FAQs

What sizes are available?

These step stools are available in either:

What is the max weight load?

The max safe working load for these step stools is 150kg.