RS PRO 1 USB 1.1 over CATx Extender, up to 50m Extension Distance
RS Stock No.: 220-6506Brand: RS PRO

Technical documents
Specifications
Brand
RS ProUSB Standard
USB 1.1
Number of Usb Ports
1
Extension Distance
50m
Transmission Method
CATx
Local Device Dimensions
70 X 30 X 19mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 1 USB 1.1 over CATx Extender, up to 50m Extension Distance
1
P.O.A.
RS PRO 1 USB 1.1 over CATx Extender, up to 50m Extension Distance
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProUSB Standard
USB 1.1
Number of Usb Ports
1
Extension Distance
50m
Transmission Method
CATx
Local Device Dimensions
70 X 30 X 19mm
Country of Origin
China