Technical documents
Specifications
Brand
RS ProUSB Standard
USB 2.0
Number of Usb Ports
1
Extension Distance
12m
Transmission Method
USB
Distrelec Product Id
30394882
Country of Origin
China
Product details
RS Pro USB Active Repeater Cable
The RS Pro USB 2.0 Extension Active Repeater Cable designed to extend your USB cable without signal loss. Providing an extension of up to 12 m or the option to cascade these repeater cables for a maximum length of 36 m. Offering you a practical and easy solution for your computer needs, when you need more length for a safe and secure connection. The third active repeater is able to provide more than 200 mA. It can support Self-Powered USB device or the USB devices whose power consumption is below 950 mW (200 mA).
The RS Pro cable is an "active" one that buffers and regenerates upstream and downstream signals. Offering better signal reliability and performance, in comparison to 'passive' rivals. Supporting data transfer rates of up to 480 Mbps and is fully backward compatible with USB 1.1 devices. Therefore, both high speed and full speed (including low-speed) USB devices/cables function equally well with the USB repeater cable.
Features and Benefits
Active USB repeater cable
Strong signal and reliability
12 m Length
Connect to USB device or second active repeater cable
Extend up to 36 m (the third active repeater cable can provide 200 mA)
Type A connection; male to female
USB Bus powered
USB 2.0 and 1.1 compliant, works with both high, full and low speed USB devices
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProUSB Standard
USB 2.0
Number of Usb Ports
1
Extension Distance
12m
Transmission Method
USB
Distrelec Product Id
30394882
Country of Origin
China
Product details
RS Pro USB Active Repeater Cable
The RS Pro USB 2.0 Extension Active Repeater Cable designed to extend your USB cable without signal loss. Providing an extension of up to 12 m or the option to cascade these repeater cables for a maximum length of 36 m. Offering you a practical and easy solution for your computer needs, when you need more length for a safe and secure connection. The third active repeater is able to provide more than 200 mA. It can support Self-Powered USB device or the USB devices whose power consumption is below 950 mW (200 mA).
The RS Pro cable is an "active" one that buffers and regenerates upstream and downstream signals. Offering better signal reliability and performance, in comparison to 'passive' rivals. Supporting data transfer rates of up to 480 Mbps and is fully backward compatible with USB 1.1 devices. Therefore, both high speed and full speed (including low-speed) USB devices/cables function equally well with the USB repeater cable.
Features and Benefits
Active USB repeater cable
Strong signal and reliability
12 m Length
Connect to USB device or second active repeater cable
Extend up to 36 m (the third active repeater cable can provide 200 mA)
Type A connection; male to female
USB Bus powered
USB 2.0 and 1.1 compliant, works with both high, full and low speed USB devices