RS PRO 1-Way DIN Rail Earth Terminal Block, 4mm², 24 → 10 AWG Wire, Clamp, PA 66 Housing

RS Stock No.: 262-4384Brand: RS PRO
brand-logo
View all in Earth Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

24 → 10 AWG

Cable CSA

4mm²

Colour

Green, Yellow

Number Of Ways

1

Termination Method

Clamp

Housing Material

PA 66

Country of Origin

Italy

P.O.A.

RS PRO 1-Way DIN Rail Earth Terminal Block, 4mm², 24 → 10 AWG Wire, Clamp, PA 66 Housing

P.O.A.

RS PRO 1-Way DIN Rail Earth Terminal Block, 4mm², 24 → 10 AWG Wire, Clamp, PA 66 Housing

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

24 → 10 AWG

Cable CSA

4mm²

Colour

Green, Yellow

Number Of Ways

1

Termination Method

Clamp

Housing Material

PA 66

Country of Origin

Italy