Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1-Way DIN Rail Earth Terminal Block, 50mm², 10 → 1/0 AWG Wire, Cage Clamp, PA 66 Housing

RS Stock No.: 262-4216Brand: RS PRO
brand-logo
View all in Earth Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

10 → 1/0 AWG

Cable CSA

50mm²

Colour

Green, Yellow

Number Of Ways

1

Termination Method

Cage Clamp

Housing Material

PA 66

IP Rating

IP20

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO 1-Way DIN Rail Earth Terminal Block, 50mm², 10 → 1/0 AWG Wire, Cage Clamp, PA 66 Housing

P.O.A.

RS PRO 1-Way DIN Rail Earth Terminal Block, 50mm², 10 → 1/0 AWG Wire, Cage Clamp, PA 66 Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

10 → 1/0 AWG

Cable CSA

50mm²

Colour

Green, Yellow

Number Of Ways

1

Termination Method

Cage Clamp

Housing Material

PA 66

IP Rating

IP20

Country of Origin

Italy