RS PRO 1 x 10 W, 1 x 10 → 16 W, 1 x 16 W, 1 x 4 → 14 W, 1 x 5 → 11 W Electronic Compact

RS Stock No.: 721-0841Brand: RS PRO
brand-logo
View all in Lighting Ballasts

Technical documents

Specifications

Brand

RS Pro

Wattage

1 x 10 W, 1 x 10 → 16 W, 1 x 16 W, 1 x 4 → 14 W, 1 x 5 → 11 W

Ballast Type

Electronic

Supported Lamp Shape

T5, T8, TC-D/E, TC-DD, TC-S/E

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

80 mm

Width

41 mm

Height

18mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+55°C

EU Energy Efficiency Rating

A2

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO 1 x 10 W, 1 x 10 → 16 W, 1 x 16 W, 1 x 4 → 14 W, 1 x 5 → 11 W Electronic Compact

P.O.A.

RS PRO 1 x 10 W, 1 x 10 → 16 W, 1 x 16 W, 1 x 4 → 14 W, 1 x 5 → 11 W Electronic Compact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Wattage

1 x 10 W, 1 x 10 → 16 W, 1 x 16 W, 1 x 4 → 14 W, 1 x 5 → 11 W

Ballast Type

Electronic

Supported Lamp Shape

T5, T8, TC-D/E, TC-DD, TC-S/E

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

80 mm

Width

41 mm

Height

18mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+55°C

EU Energy Efficiency Rating

A2

Country of Origin

Italy