RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 3 mm, 8 (Pocket) mm Probe, RoHS Standard
RS Stock No.: 178-0953Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAccessory Type
Thermowell
For Use With
Temperature probe
Application
1/2 BSP Connector
Plug/Socket
Plug
Connector Size
1/2 BSP
Mounting Type
1/2 BSPP
Probe Diameter
3 mm, 8 (Pocket) mm
Standards Met
RoHS
Material
316 Stainless Steel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 3 mm, 8 (Pocket) mm Probe, RoHS Standard
1
P.O.A.
RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 3 mm, 8 (Pocket) mm Probe, RoHS Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAccessory Type
Thermowell
For Use With
Temperature probe
Application
1/2 BSP Connector
Plug/Socket
Plug
Connector Size
1/2 BSP
Mounting Type
1/2 BSPP
Probe Diameter
3 mm, 8 (Pocket) mm
Standards Met
RoHS
Material
316 Stainless Steel
Country of Origin
United Kingdom