RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 6mm Probe, RoHS Standard
RS Stock No.: 286-945Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAccessory Type
Thermowell
For Use With
Temperature probe
Application
1/2 BSP Connector
Connector Size
1/2 BSP
Mounting Type
1/2 BSPP
Probe Diameter
6mm
Standards Met
RoHS
Material
316 Stainless Steel
Country of Origin
United Kingdom
P.O.A.
RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 6mm Probe, RoHS Standard
1
P.O.A.
RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 6mm Probe, RoHS Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Thermowell
For Use With
Temperature probe
Application
1/2 BSP Connector
Connector Size
1/2 BSP
Mounting Type
1/2 BSPP
Probe Diameter
6mm
Standards Met
RoHS
Material
316 Stainless Steel
Country of Origin
United Kingdom