Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1/2 BSPP Thermocouple Connection Head for Use with Temperature Sensor, RoHS Standard

RS Stock No.: 455-3817Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connection Head

For Use With

Temperature Sensor

Application

1/2 BSPP Connector

Connector Size

1/2 BSPP

Maximum Temperature

+170°C

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

KNE, Stainless Steel

Head offers block fixing of DIN B, 33mm and 40mm centres
IP67 rated

Stock information temporarily unavailable.

P.O.A.

RS PRO 1/2 BSPP Thermocouple Connection Head for Use with Temperature Sensor, RoHS Standard

P.O.A.

RS PRO 1/2 BSPP Thermocouple Connection Head for Use with Temperature Sensor, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connection Head

For Use With

Temperature Sensor

Application

1/2 BSPP Connector

Connector Size

1/2 BSPP

Maximum Temperature

+170°C

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

KNE, Stainless Steel

Head offers block fixing of DIN B, 33mm and 40mm centres
IP67 rated