RS PRO, 1/2 in BSP Stainless Steel Y Strainer

RS Stock No.: 499-2723Brand: RS PRO
brand-logo
View all in Pump Strainers & Filters

Technical documents

Specifications

Brand

RS Pro

Strainer or Filter

Strainer

Suitable Media

Liquid

Connection

1/2 in BSP

Body Material

Stainless Steel

Connection Size

1/2in

Maximum Working Pressure

40 Bar

Thread Standard or Connection Type

BSP

Stock information temporarily unavailable.

P.O.A.

RS PRO, 1/2 in BSP Stainless Steel Y Strainer

P.O.A.

RS PRO, 1/2 in BSP Stainless Steel Y Strainer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Strainer or Filter

Strainer

Suitable Media

Liquid

Connection

1/2 in BSP

Body Material

Stainless Steel

Connection Size

1/2in

Maximum Working Pressure

40 Bar

Thread Standard or Connection Type

BSP