RS PRO 1/2 in Square Joint, 73 mm Overall

RS Stock No.: 192-3826Brand: RS PRO
brand-logo
View all in Socket Accessories

Technical documents

Specifications

Brand

RS Pro

Drive Size

1/2 in

Type

Joint

Drive Type

Square

Overall Length

73 mm

Finish

Mirror

Material

Chrome Vanadium Steel

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 1/2 in Square Joint, 73 mm Overall

P.O.A.

RS PRO 1/2 in Square Joint, 73 mm Overall
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Drive Size

1/2 in

Type

Joint

Drive Type

Square

Overall Length

73 mm

Finish

Mirror

Material

Chrome Vanadium Steel

You may be interested in