RS PRO 1/4 BSP Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe

RS Stock No.: 178-0960Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

S/S 1/4 BSPP X 1.5mm Compression Fitting

Connector Type

Screw

Plug/Socket

Plug

Connection Gender

Male

Connector Size

1/4 BSP

Probe Diameter

1.5mm

Material

Stainless Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 1/4 BSP Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe

P.O.A.

RS PRO 1/4 BSP Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

S/S 1/4 BSPP X 1.5mm Compression Fitting

Connector Type

Screw

Plug/Socket

Plug

Connection Gender

Male

Connector Size

1/4 BSP

Probe Diameter

1.5mm

Material

Stainless Steel

Country of Origin

United Kingdom