RS PRO 1/4 in Drive 6mm Standard Socket, 6 point

RS Stock No.: 830-4007Brand: RS PROIMPA: 610183Distrelec Article No.: 30404972
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

RS Pro

Socket Size

6mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30404972

Country of Origin

Taiwan, Province Of China

Product details

1/4in Square Drive Hexagon Sockets

Professional 1/4in drive individual 6 point hexagon square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip

Stock information temporarily unavailable.

P.O.A.

RS PRO 1/4 in Drive 6mm Standard Socket, 6 point

P.O.A.

RS PRO 1/4 in Drive 6mm Standard Socket, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Socket Size

6mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30404972

Country of Origin

Taiwan, Province Of China

Product details

1/4in Square Drive Hexagon Sockets

Professional 1/4in drive individual 6 point hexagon square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip