RS PRO 1/4 in Square Joint, 40 mm Overall
RS Stock No.: 609-742Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDrive Size
1/4 in
Type
Joint
Drive Type
Square
Overall Length
40 mm
Sub Type
Universal Joint
Finish
Chrome Plated
Material
Chrome Vanadium Steel
Product details
1/4in Square Drive Universal Joint
1/4in universal joint (male & female) for use with 1/4in sockets.
Square drive
Chrome vanadium steel
Length 40mm
Stock information temporarily unavailable.
P.O.A.
RS PRO 1/4 in Square Joint, 40 mm Overall
1
P.O.A.
RS PRO 1/4 in Square Joint, 40 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDrive Size
1/4 in
Type
Joint
Drive Type
Square
Overall Length
40 mm
Sub Type
Universal Joint
Finish
Chrome Plated
Material
Chrome Vanadium Steel
Product details
1/4in Square Drive Universal Joint
1/4in universal joint (male & female) for use with 1/4in sockets.
Square drive
Chrome vanadium steel
Length 40mm