Technical documents
Specifications
Brand
RS ProLength
175mm
Weight
1.6kg
Maximum Rivet Size
3/16 in
Air Inlet BSP
1/4in
Model Number
APT690
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Air Rivet Gun
Introducing the excellent quality, tough and versatile Pneumatic Air Rivet Gun from RS PRO. This Air Riveter has been designed for professionals and serious DIY enthusiast and is ideal for a multitude of applications with four riveting nozzles of different sizes. Ergonomically designed handle and lightweight aluminium body makes the gun comfortable to use even for a long period of time. This pneumatic Rivet Gun from RS PRO offers excellent results with low air consumption and ease of use.
Features and Benefits:
Low air consumption (4cfm / 113 l/min)
Ergonomic design
3/16" maximum capacity
Lightweight aluminium body construction (1.6 kg)
Low-noise operation (76dBA)
Designed for use with a 1/4 in BSP connection system
Typical Applications:
Rivets are commonly used in applications where light weight and high strength are critical and when materials are difficult to weld/solder. Rivets and Rivet Guns are widely used in industries such as:
Aircraft Industry
Automotive Industry
Military Industry
Shipbuilding
Metal constructions
Screwdrivers, Cutters & Riveter
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProLength
175mm
Weight
1.6kg
Maximum Rivet Size
3/16 in
Air Inlet BSP
1/4in
Model Number
APT690
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Air Rivet Gun
Introducing the excellent quality, tough and versatile Pneumatic Air Rivet Gun from RS PRO. This Air Riveter has been designed for professionals and serious DIY enthusiast and is ideal for a multitude of applications with four riveting nozzles of different sizes. Ergonomically designed handle and lightweight aluminium body makes the gun comfortable to use even for a long period of time. This pneumatic Rivet Gun from RS PRO offers excellent results with low air consumption and ease of use.
Features and Benefits:
Low air consumption (4cfm / 113 l/min)
Ergonomic design
3/16" maximum capacity
Lightweight aluminium body construction (1.6 kg)
Low-noise operation (76dBA)
Designed for use with a 1/4 in BSP connection system
Typical Applications:
Rivets are commonly used in applications where light weight and high strength are critical and when materials are difficult to weld/solder. Rivets and Rivet Guns are widely used in industries such as:
Aircraft Industry
Automotive Industry
Military Industry
Shipbuilding
Metal constructions
Screwdrivers, Cutters & Riveter
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.
