RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 4mm Probe
RS Stock No.: 178-0963Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
S/S 1/8 BSPT X 4.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Plug/Socket
Plug
Connector Size
1/8 BSPT
Probe Diameter
4mm
Material
Stainless Steel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 4mm Probe
1
P.O.A.
RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 4mm Probe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
S/S 1/8 BSPT X 4.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Plug/Socket
Plug
Connector Size
1/8 BSPT
Probe Diameter
4mm
Material
Stainless Steel
Country of Origin
United Kingdom