RS PRO 1/8 DIN Rail PID Temperature Controller, 48 x 96mm, 3 Output Relay, SSR, 100 → 240 V ac Supply Voltage

Technical documents
Specifications
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
100 → 240 V ac
Size
48 x 96mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
ON/OFF, PID Controller
Communication Module Available
No
Display Type
LED
IP Rating
IP20, IP65
Mounting Type
1/8 DIN Rail
Input Type
RTD, Universal Input TC, Voltage/Current (dc)
Range
RS Brand
Series
RS Pro
Additional Functionality
ON/OFF
Panel Depth
86.5mm
Display Colour
Green, Red
Country of Origin
Turkey
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
100 → 240 V ac
Size
48 x 96mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
ON/OFF, PID Controller
Communication Module Available
No
Display Type
LED
IP Rating
IP20, IP65
Mounting Type
1/8 DIN Rail
Input Type
RTD, Universal Input TC, Voltage/Current (dc)
Range
RS Brand
Series
RS Pro
Additional Functionality
ON/OFF
Panel Depth
86.5mm
Display Colour
Green, Red
Country of Origin
Turkey