RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 2mm Probe, RoHS Standard

RS Stock No.: 178-0973Brand: RS PRODistrelec Article No.: 30391485
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 NPT In-Line Connector

Connector Type

Screw

Plug/Socket

Plug

Connector Size

1/8 NPT

Probe Diameter

2mm

Standards Met

RoHS

Distrelec Product Id

30391485

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 2mm Probe, RoHS Standard

P.O.A.

RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 2mm Probe, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 NPT In-Line Connector

Connector Type

Screw

Plug/Socket

Plug

Connector Size

1/8 NPT

Probe Diameter

2mm

Standards Met

RoHS

Distrelec Product Id

30391485

Country of Origin

United Kingdom