RS PRO 10% 250W Adjustable Wire Wound Resistor 50ppm/°C

Technical documents
Specifications
Brand
RS ProResistance Range
0 → 0.47Ω
Tolerance
10%
Power Rating
250W
Temperature Coefficient
50ppm/°C
Termination Style
Tab
Technology
Wire Wound
Mounting Style
Bracket
Case Style
Vitreous Enamel
Maximum Operating Temperature
+400°C
Construction
Wire Wound
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProResistance Range
0 → 0.47Ω
Tolerance
10%
Power Rating
250W
Temperature Coefficient
50ppm/°C
Termination Style
Tab
Technology
Wire Wound
Mounting Style
Bracket
Case Style
Vitreous Enamel
Maximum Operating Temperature
+400°C
Construction
Wire Wound
Country of Origin
United Kingdom