RS PRO 10 bar Iron Float & Thermostatic Steam Trap, 1/2 in BSP Female

RS Stock No.: 720-9210Brand: RS PRO
brand-logo
View all in Steam Traps

Technical documents

Specifications

Brand

RS Pro

Trap Type

Float & Thermostatic

Connection

1/2 in BSP Female

Orientation

Horizontal, Vertical

Maximum Working Pressure

10 bar

Maximum Temperature

+198°C

Body Material

Iron

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

RS PRO 10 bar Iron Float & Thermostatic Steam Trap, 1/2 in BSP Female

P.O.A.

RS PRO 10 bar Iron Float & Thermostatic Steam Trap, 1/2 in BSP Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Trap Type

Float & Thermostatic

Connection

1/2 in BSP Female

Orientation

Horizontal, Vertical

Maximum Working Pressure

10 bar

Maximum Temperature

+198°C

Body Material

Iron

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Country of Origin

Portugal