Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 10 bar SG Iron Float & Thermostatic Steam Trap, 1 in BSP Female

RS Stock No.: 720-9232Brand: RS PRO
brand-logo
View all in Steam Traps

Technical documents

Specifications

Brand

RS Pro

Trap Type

Float & Thermostatic

Connection

1 in BSP Female

Orientation

Horizontal, Vertical

Maximum Working Pressure

10 bar

Maximum Temperature

+198°C

Body Material

SG Iron

Gasket Material

Graphite, Stainless Steel

Connection Gender

Female

Connection Size

1in

Thread Standard or Connection Type

BSP

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

RS PRO 10 bar SG Iron Float & Thermostatic Steam Trap, 1 in BSP Female

P.O.A.

RS PRO 10 bar SG Iron Float & Thermostatic Steam Trap, 1 in BSP Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Trap Type

Float & Thermostatic

Connection

1 in BSP Female

Orientation

Horizontal, Vertical

Maximum Working Pressure

10 bar

Maximum Temperature

+198°C

Body Material

SG Iron

Gasket Material

Graphite, Stainless Steel

Connection Gender

Female

Connection Size

1in

Thread Standard or Connection Type

BSP

Country of Origin

Portugal