RS PRO 10-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

RS Stock No.: 665-9658Brand: RS PRO
brand-logo
View all in Interface Modules

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Wire Size

22 → 14 AWG

Number Of Contacts

10

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Test Proof Voltage

0.67kV ac

Voltage Rating

125 V ac/dc

Current Rating

1A

Cable CSA

0.2 → 2.5mm²

Dimensions

36 x 61 x 47mm

Depth

47mm

Length

36mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

61mm

Stock information temporarily unavailable.

P.O.A.

RS PRO 10-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

P.O.A.

RS PRO 10-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Wire Size

22 → 14 AWG

Number Of Contacts

10

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Test Proof Voltage

0.67kV ac

Voltage Rating

125 V ac/dc

Current Rating

1A

Cable CSA

0.2 → 2.5mm²

Dimensions

36 x 61 x 47mm

Depth

47mm

Length

36mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

61mm